Schurter 10A Fuse Holder Accessory, 1P-Pole for 6.3 x 32 mm, 250V ac

Subtotal (1 pack of 50 units)*

$122.40

(exc. GST)

$134.65

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
50 +$2.448$122.40

*price indicative

RS Stock No.:
866-3435
Distrelec Article No.:
304-44-769
Mfr. Part No.:
0031.1661
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Fuse Holder Accessory

Current Rating

10A

Voltage

250V ac

Number of Poles

1

Body Material

Black, Thermoplastic

IP Rating

IP40

Compatible Fuse Size

6.3 x 32 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 60127-6, UL 512, CSA C22.2 no. 39

Contact Material

Tin Plated Copper Alloy

Series

FEU

Cap Style

Slotted

Protection Category

PC2

COO (Country of Origin):
CH

FEU fuse holder


Holder assemblies with protected contacts.

High-quality fuse carriers for 20 mm or 32 mm fuses, compliant with all handling safety specifications.

Spring bayonet system for fuse insertion and removal.

Soldered connection.

Panel Mounting


CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Related links