Schurter 10A Panel Mount Fuse Holder, 1P-Pole for Mini, 250V ac
- RS Stock No.:
- 866-3422
- Distrelec Article No.:
- 304-44-768
- Mfr. Part No.:
- 0031.1653
- Brand:
- Schurter
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$316.90
(exc. GST)
$348.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $3.169 | $316.90 |
| 500 + | $2.852 | $285.20 |
*price indicative
- RS Stock No.:
- 866-3422
- Distrelec Article No.:
- 304-44-768
- Mfr. Part No.:
- 0031.1653
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Panel Mount Fuse Holder | |
| Number of Poles | 1 | |
| Body Material | Thermoplastic | |
| IP Rating | IP40 | |
| Compatible Fuse Size | Mini | |
| Standards/Approvals | RoHS, UL, UL 4248-1 / UL 512, IEC 60127-6, CSA File No. C22.2-39, CSA, VDE | |
| Cap Style | Slotted | |
| Series | FEU | |
| Terminal Type | Solder | |
| Contact Material | Tin Plated Copper | |
| Protection Category | PC2 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Panel Mount Fuse Holder | ||
Number of Poles 1 | ||
Body Material Thermoplastic | ||
IP Rating IP40 | ||
Compatible Fuse Size Mini | ||
Standards/Approvals RoHS, UL, UL 4248-1 / UL 512, IEC 60127-6, CSA File No. C22.2-39, CSA, VDE | ||
Cap Style Slotted | ||
Series FEU | ||
Terminal Type Solder | ||
Contact Material Tin Plated Copper | ||
Protection Category PC2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
FEU fuse holder
Holder assemblies with protected contacts.
High-quality fuse carriers for 20 mm or 32 mm fuses, compliant with all handling safety specifications.
Spring bayonet system for fuse insertion and removal.
Soldered connection.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Note
This product does not come with fuse carrier.
The caps options please check: 8663441, 8663435, 8663432
The caps options please check: 8663441, 8663435, 8663432
Related links
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 500V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Eaton 10A Panel Mount Fuse Holder for 6.3 x 32 mm, 250V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Bulgin 10A Panel Mount Fuse Holder 250V ac
- Bulgin 13A Panel Mount Fuse Holder 250V ac
