Schurter 10A Panel Mount Fuse Holder, 1P-Pole for Mini, 500V ac
- RS Stock No.:
- 227-0984
- Mfr. Part No.:
- 0031.1613
- Brand:
- Schurter
Get a bulk buy discount
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$691.60
(exc. GST)
$760.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $6.916 | $691.60 | - |
| 500 + | $6.225 | $622.50 | 9% |
*price indicative
- RS Stock No.:
- 227-0984
- Mfr. Part No.:
- 0031.1613
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Panel Mount Fuse Holder | |
| Number of Poles | 1 | |
| IP Rating | IP40 | |
| Compatible Fuse Size | Mini | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | cULus Listed, CSA 22.2 no. 4248-1, IEC 60127-6, UL 4248-1, VDE Certified, RoHS | |
| Protection Category | Class I | |
| Cap Style | Slotted | |
| Series | FEC | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Panel Mount Fuse Holder | ||
Number of Poles 1 | ||
IP Rating IP40 | ||
Compatible Fuse Size Mini | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals cULus Listed, CSA 22.2 no. 4248-1, IEC 60127-6, UL 4248-1, VDE Certified, RoHS | ||
Protection Category Class I | ||
Cap Style Slotted | ||
Series FEC | ||
- COO (Country of Origin):
- CZ
Schurter FEC Series
Schurter FEC series panel mount fuse holders for 5 x 20 or 6.3 x 32 mm cartridge fuses. The FEC series have quick connect terminals and area available with a finger grip or slotted cap.
For appliances in unattended use
Low profile fuse holder with insulation walls
Panel Mount
IP40 Rated
Quick connect terminals
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Related links
- Schurter 10A Panel Mount Fuse Holder 500V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A PCB Mount Fuse Holder 500V ac
- Schurter 10A Panel Mount Fuse Holder 400V
- Schurter 10A Panel Mount Fuse Holder 240V
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 500V ac
- Schurter 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V
