Schurter 10A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

$607.10

(exc. GST)

$667.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 100$6.071$607.10
200 - 300$5.937$593.70
400 +$5.81$581.00

*price indicative

RS Stock No.:
173-9880
Mfr. Part No.:
0031.1081
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Panel Mount Fuse Holder

Current Rating

10A

Voltage

250V ac

Number of Poles

1

Body Material

TPE

IP Rating

IP40

Compatible Fuse Size

5 x 20 mm

Standards/Approvals

CE, IEC, RoHS, CSA, UL, VDE

Terminal Type

Solder

Protection Category

PC2

Contact Material

Tinned Copper

Series

FEF

Cap Style

Slotted

COO (Country of Origin):
CH

Schurter FEF Series Slotted Panel Mount Fuse Holders


The Schurter FEF series 10A panel mount fuse holder offers current and voltage ratings of 10A and 250VAC respectively. This makes it ideal to use in harsh environments. It has power dissipation of 4W. The body of this holder is made of thermoset material. It has screw type fuse carrier.

Features and Benefits


• Compatible fuse dimension is 5mmx20mm

• Front panel mounting type

• Integral protection against shock

• Protection against anti-rotation

• Solder tag connections

• Solder terminal type

Applications


• High power appliance

Certifications


• CSA certified

• IEC600127 certified

• IP40 rated

• NMO approved

• SEMKO approved

• SEV approved

• UL approved

FEF fuse holder


Schurter FEF series panel mount fuse holders for 5 x 20 mm cartridge fuses.

Device is fully compliant with all handling safety specifications.

Carrier for 5 x 20 mm fuses.

Solder tag connections.

Panel Mounting


CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy