Takachi Electric Industrial Grey ABS Handheld Enclosure, Integral Battery Compartment, 115 x 69 x 19.5mm
- RS Stock No.:
- 823-7014
- Mfr. Part No.:
- LC115-F3-D
- Brand:
- Takachi Electric Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-7014
- Mfr. Part No.:
- LC115-F3-D
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| External Length | 115 mm | |
| External Width | 69 mm | |
| External Height | 19.5 mm | |
| Integral Battery Compartment | Yes | |
| Colour | Grey | |
| External Dimensions | 115 x 69 x 19.5mm | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
External Length 115 mm | ||
External Width 69 mm | ||
External Height 19.5 mm | ||
Integral Battery Compartment Yes | ||
Colour Grey | ||
External Dimensions 115 x 69 x 19.5mm | ||
- COO (Country of Origin):
- CN
LC Handheld Plastic Case
The Takachi LC Series is a handheld plastic enclosure suitable for measuring instruments, testing device, wireless communication devices, medical devices, etc. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.
Hand-held enclosure, 0.5mm recessed area on the top cover surface
Flame-resistant ABS UL94V-0
IP40 rated
Operating temperature -10 to +60°C
Available with or without battery compartment
Battery compartment for AAAx2 (823-7005)
Battery compartment for AAAx3 (823-7014, 823-7017)
Battery compartment for AAAx4 (823-7039)
Battery compartment for AAx2 (823-7023, 823-7027, 823-7033, 823-7042, 823-7055)
Battery compartment for AAx3 (823-7045, 823-7049, 823-7064, 823-7067)
Battery compartment for AAx4 (823-7077)
Battery compartment for 9Vx1 (823-7061)
Flame-resistant ABS UL94V-0
IP40 rated
Operating temperature -10 to +60°C
Available with or without battery compartment
Battery compartment for AAAx2 (823-7005)
Battery compartment for AAAx3 (823-7014, 823-7017)
Battery compartment for AAAx4 (823-7039)
Battery compartment for AAx2 (823-7023, 823-7027, 823-7033, 823-7042, 823-7055)
Battery compartment for AAx3 (823-7045, 823-7049, 823-7064, 823-7067)
Battery compartment for AAx4 (823-7077)
Battery compartment for 9Vx1 (823-7061)
Supplied with
Top and bottom cover, battery cover, battery contact/snap, panel and 4 x screws.
Related links
- Takachi Electric Industrial White ABS Handheld Enclosure, 115 x 69 x 19.5mm
- Takachi Electric Industrial Grey ABS Handheld Enclosure 115 x 69 x 28mm
- Takachi Electric Industrial Grey ABS Handheld Enclosure Integral Battery Compartment IP67 69
- Takachi Electric Industrial Grey ABS Handheld Enclosure Integral Battery Compartment IP67 69
- Takachi Electric Industrial White ABS Handheld Enclosure Integral Battery Compartment IP40
- Takachi Electric Industrial White ABS Handheld Enclosure Integral Battery Compartment IP40 69
- Takachi Electric Industrial Grey ABS Handheld Enclosure 135 x 76 x 27mm
- Takachi Electric Industrial Grey ABS Handheld Enclosure 135 x 76 x 35mm
