Takachi Electric Industrial Grey ABS Handheld Enclosure Integral Battery Compartment, IP40, IP67, 115 mm x 28 mm x, 69
- RS Stock No.:
- 823-7011
- Mfr. Part No.:
- LC115H-N-D
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$17.96
(exc. GST)
$19.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.96 |
*price indicative
- RS Stock No.:
- 823-7011
- Mfr. Part No.:
- LC115H-N-D
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 28mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP40, IP67 | |
| Display Window | No | |
| Colour | Grey | |
| External Width | 69mm | |
| External Length | 115mm | |
| Push Buttons | No | |
| Internal Mount Type | Screw | |
| Weight | 80g | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL94V-0, RoHS | |
| Keypad Recess | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 28mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP40, IP67 | ||
Display Window No | ||
Colour Grey | ||
External Width 69mm | ||
External Length 115mm | ||
Push Buttons No | ||
Internal Mount Type Screw | ||
Weight 80g | ||
Hazardous Area Certification No | ||
Standards/Approvals UL94V-0, RoHS | ||
Keypad Recess No | ||
- COO (Country of Origin):
- CN
LC Handheld Plastic Case
The Takachi LC Series is a handheld plastic enclosure suitable for measuring instruments, testing device, wireless communication devices, medical devices, etc. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.
Hand-held enclosure, 0.5mm recessed area on the top cover surface
Flame-resistant ABS UL94V-0
IP40 rated
Operating temperature -10 to +60°C
Available with or without battery compartment
Battery compartment for AAAx2 (823-7005)
Battery compartment for AAAx3 (823-7014, 823-7017)
Battery compartment for AAAx4 (823-7039)
Battery compartment for AAx2 (823-7023, 823-7027, 823-7033, 823-7042, 823-7055)
Battery compartment for AAx3 (823-7045, 823-7049, 823-7064, 823-7067)
Battery compartment for AAx4 (823-7077)
Battery compartment for 9Vx1 (823-7061)
Supplied with
Top and bottom cover, battery cover, battery contact/snap, panel and 4 x screws.
Related links
- Takachi Electric Industrial Grey ABS Handheld Enclosure Integral Battery Compartment IP67 69
- Takachi Electric Industrial White ABS Handheld Enclosure Integral Battery Compartment IP40 69
- Takachi Electric Industrial White ABS Handheld Enclosure Integral Battery Compartment IP67
- Takachi Electric Industrial Black IP40 115 mm x 12 mm
- Takachi Electric Industrial Grey ABS Handheld Enclosure 115 x 69 x 28mm
- Takachi Electric Industrial Grey ABS Handheld Enclosure Integral Battery Compartment IP40 76
- Takachi Electric Industrial Grey ABS Handheld Enclosure 115 x 69 x 19.5mm
- RS PRO Black ABS Handheld Enclosure Integral Battery Compartment 116.8 mm x 38.1 mm x, 69 mm
