Takachi Electric Industrial White ABS Handheld Enclosure Integral Battery Compartment, IP40, IP67, 115 mm x 19.5 mm x,

Subtotal (1 unit)*

$27.25

(exc. GST)

$29.98

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$27.25

*price indicative

RS Stock No.:
823-7005
Mfr. Part No.:
LC115-F2-W
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Handheld Enclosure

Body Material

ABS

External Height

19.5mm

Integral Battery Compartment

Yes

IP Rating

IP40, IP67

Display Window

No

Colour

White

External Length

115mm

External Width

69mm

Push Buttons

No

Internal Mount Type

Screw

Hazardous Area Certification

No

Weight

80g

Standards/Approvals

UL94V-0, RoHS

Keypad Recess

No

LC Handheld Plastic Case


The Takachi LC Series is a handheld plastic enclosure suitable for measuring instruments, testing device, wireless communication devices, medical devices, etc. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.

Hand-held enclosure, 0.5mm recessed area on the top cover surface

Flame-resistant ABS UL94V-0

IP40 rated

Operating temperature -10 to +60°C

Available with or without battery compartment

Battery compartment for AAAx2 (823-7005)

Battery compartment for AAAx3 (823-7014, 823-7017)

Battery compartment for AAAx4 (823-7039)

Battery compartment for AAx2 (823-7023, 823-7027, 823-7033, 823-7042, 823-7055)

Battery compartment for AAx3 (823-7045, 823-7049, 823-7064, 823-7067)

Battery compartment for AAx4 (823-7077)

Battery compartment for 9Vx1 (823-7061)

Supplied with

Top and bottom cover, battery cover, battery contact/snap, panel and 4 x screws.

Related links