Takachi Electric Industrial White ABS Handheld Enclosure Integral Battery Compartment, IP40, IP67, 135 mm x 35 mm x, 76
- RS Stock No.:
- 823-7061
- Mfr. Part No.:
- LC135H-9V-W
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$17.88
(exc. GST)
$19.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.88 |
*price indicative
- RS Stock No.:
- 823-7061
- Mfr. Part No.:
- LC135H-9V-W
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 35mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP40, IP67 | |
| Display Window | No | |
| Colour | White | |
| External Length | 135mm | |
| External Width | 76mm | |
| Push Buttons | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | RoHS, UL94V-0 | |
| Hazardous Area Certification | No | |
| Weight | 108g | |
| Keypad Recess | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 35mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP40, IP67 | ||
Display Window No | ||
Colour White | ||
External Length 135mm | ||
External Width 76mm | ||
Push Buttons No | ||
Internal Mount Type Screw | ||
Standards/Approvals RoHS, UL94V-0 | ||
Hazardous Area Certification No | ||
Weight 108g | ||
Keypad Recess No | ||
LC Handheld Plastic Case
The Takachi LC Series is a handheld plastic enclosure suitable for measuring instruments, testing device, wireless communication devices, medical devices, etc. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.
Hand-held enclosure, 0.5mm recessed area on the top cover surface
Flame-resistant ABS UL94V-0
IP40 rated
Operating temperature -10 to +60°C
Available with or without battery compartment
Battery compartment for AAAx2 (823-7005)
Battery compartment for AAAx3 (823-7014, 823-7017)
Battery compartment for AAAx4 (823-7039)
Battery compartment for AAx2 (823-7023, 823-7027, 823-7033, 823-7042, 823-7055)
Battery compartment for AAx3 (823-7045, 823-7049, 823-7064, 823-7067)
Battery compartment for AAx4 (823-7077)
Battery compartment for 9Vx1 (823-7061)
Supplied with
Top and bottom cover, battery cover, battery contact/snap, panel and 4 x screws.
Related links
- Takachi Electric Industrial White ABS Handheld Enclosure Integral Battery Compartment IP67 76
- Takachi Electric Industrial White ABS Handheld Enclosure Integral Battery Compartment IP67 76
- Takachi Electric Industrial White ABS Handheld Enclosure 135 x 76 x 35mm
- Takachi Electric Industrial Grey ABS Handheld Enclosure Integral Battery Compartment IP40 76
- Takachi Electric Industrial White ABS Handheld Enclosure Integral Battery Compartment IP40 76
- Takachi Electric Industrial White ABS Handheld Enclosure Integral Battery Compartment IP67
- Takachi Electric Industrial White ABS Handheld Enclosure Integral Battery Compartment IP67 80
- Takachi Electric Industrial White ABS Handheld Enclosure 135 x 76 x 27mm
