Takachi Electric Industrial Grey ABS Handheld Enclosure, Integral Battery Compartment, 115 x 69 x 28mm
- RS Stock No.:
- 823-7023
- Mfr. Part No.:
- LC115H-M2-D
- Brand:
- Takachi Electric Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-7023
- Mfr. Part No.:
- LC115H-M2-D
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| External Length | 115 mm | |
| External Width | 69 mm | |
| External Height | 28 mm | |
| Integral Battery Compartment | Yes | |
| Colour | Grey | |
| External Dimensions | 115 x 69 x 28mm | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
External Length 115 mm | ||
External Width 69 mm | ||
External Height 28 mm | ||
Integral Battery Compartment Yes | ||
Colour Grey | ||
External Dimensions 115 x 69 x 28mm | ||
Related links
- Takachi Electric Industrial Grey ABS Handheld Enclosure 115 x 69 x 19.5mm
- Takachi Electric Industrial White ABS Handheld Enclosure Integral Battery Compartment IP40 69
- Takachi Electric Industrial Grey ABS Handheld Enclosure Integral Battery Compartment IP67 69
- Takachi Electric Industrial Grey ABS Handheld Enclosure Integral Battery Compartment IP67 69
- Takachi Electric Industrial Grey ABS Handheld Enclosure 135 x 76 x 27mm
- Takachi Electric Industrial Grey ABS Handheld Enclosure 135 x 76 x 35mm
- Takachi Electric Industrial Grey ABS Handheld Enclosure Integral Battery Compartment IP40 76
- Pactec HM Series White ABS Handheld Enclosure 115 x 68 x 38mm
