Phoenix Contact Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 10m
- RS Stock No.:
- 802-6987
- Distrelec Article No.:
- 144-74-979
- Mfr. Part No.:
- 1683374
- Brand:
- Phoenix Contact
Save 9% when you buy 5 units
Subtotal (1 unit)*
$62.30
(exc. GST)
$68.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | $62.30 |
5 + | $56.07 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$112.52
(exc. GST)
$123.77
(inc. GST)
- RS Stock No.:
- 802-6987
- Distrelec Article No.:
- 144-74-979
- Mfr. Part No.:
- 1683374
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | SAC-5P-10.0-PUR/M12FS | |
Cross Sectional Area | 0.34 mm² | |
Sheath Colour | Black | |
Length | 10m | |
Sheath Material | PUR | |
Connector 1 Gender | Female | |
Connector 1 | M12 | |
Connector 1 Number of Contacts | 5 | |
Connector 1 Orientation | Straight | |
Connector 2 | Unterminated | |
Coding | A | |
Shielded/Unshielded | Unshielded | |
American Wire Gauge | 22 AWG | |
Connector 1 Housing Gender | Female | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P-10.0-PUR/M12FS | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Colour Black | ||
Length 10m | ||
Sheath Material PUR | ||
Connector 1 Gender Female | ||
Connector 1 M12 | ||
Connector 1 Number of Contacts 5 | ||
Connector 1 Orientation Straight | ||
Connector 2 Unterminated | ||
Coding A | ||
Shielded/Unshielded Unshielded | ||
American Wire Gauge 22 AWG | ||
Connector 1 Housing Gender Female | ||
Related links
- Phoenix Contact Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 10m
- Phoenix Contact Straight Female 5 way M12 Sensor Actuator Cable, 10m
- Phoenix Contact Straight Female 5 way M12 to Free Ends Sensor Actuator Cable, 10m
- Phoenix Contact Straight Female 5 way M12 to Sensor Actuator Cable, 10m
- Phoenix Contact Straight 5 way Free Ends to Straight Female 5 way M12 Sensor Actuator Cable, 10m
- Phoenix Contact Straight Male 5 way M12 to Straight Female 5 way M12 Actuator/Sensor Cable, 10m
- Phoenix Contact Straight 5 way Free Ends to Straight Female 5 way M12 Actuator/Sensor Cable, 10m
- Phoenix Contact Straight 5 way Free Ends to Right Angle Female 5 way M12 Sensor Actuator Cable, 10m