Phoenix Contact Female 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 802-6971
- Distrelec Article No.:
- 110-33-815
- Mfr. Part No.:
- 1682951
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$66.79
(exc. GST)
$73.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $66.79 |
| 5 + | $60.11 |
*price indicative
- RS Stock No.:
- 802-6971
- Distrelec Article No.:
- 110-33-815
- Mfr. Part No.:
- 1682951
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-5P- 5.0-PUR/M12FS SH | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 48V | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | cUL, cULus, EAC, IEC 61076-2-101, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-5P- 5.0-PUR/M12FS SH | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 48V | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals cUL, cULus, EAC, IEC 61076-2-101, UL | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact Cable Assembly, M12 to Unterminated, 5m - SAC-5P- 5,0-PUR/M12FS SH - 1682951
Easily link your sensors and actuators to control units with this high-performance cable assembly from Phoenix Contact. This unit comes equipped with an M12 adapter on one end for a secure connection to a control unit or power source. The other end of the cable is unterminated, so you can choose the connector type you need for your application.
Thanks to its durable polyurethane (PUR) sheath material, this cable offers effective heat and corrosion resistance, meaning it can be used for heavy-duty applications. You also get reliable signal transmission thanks to the 360° shielding, making it suitable for use in areas prone to electromagnetic interference (EMI).
This component has a fire safety rating of UL94 HB from Underwriters' Laboratories, meaning that burning occurs slowly on horizontal parts. It also has IP65 (ingress protection) and IP67 ratings for excellent resistance to dust and moisture in harsh environments.
Features & Benefits
• Halogen-free construction to prevent exposure to toxic gases in the event of a fire
• Long mechanical life of 4 million bending cycles for reliable performance
• Bending radius of 59mm for extra cable flexibility and ease of installation
Sensor/Actuator 4 Way Cable Assemblies, M12 to Free End, PUR Cable
M12 to free-end connector cable assemblies, 4 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Note
Stock nos. 802-6974, & 802-6987 are shielded, and 802-6971 has an LED.
Approvals
UL, cUL, cULus, GOST.
Related links
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way Right Angle to Unterminated 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
