Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way M12, M12, Straight, Straight Actuator/Sensor
- RS Stock No.:
- 519-189
- Mfr. Part No.:
- 1425126
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-189
- Mfr. Part No.:
- 1425126
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 10m | |
| Jacket Colour | Yellow | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 10m | ||
Jacket Colour Yellow | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable is engineered to facilitate seamless connections in various industrial applications. Designed for robust performance, this cable features five positions and is made from high-quality PVC, ensuring durability and flexibility in challenging environments. With a sleek yellow outer sheath, it provides excellent visibility, making installation straightforward. The cable length of 10 metres guarantees ample reach, while the standard M12 connectors simplify compatibility with existing systems. Ideal for automation and control applications, this cable demonstrates the perfect blend of reliability and efficiency.
Compatible with both plug and socket M12 connection types for flexibility
Constructed to comply with IEC standards for dependable operation
Contains environmentally friendly materials that meet EU RoHS requirements
Related links
- Phoenix Contact Male 5 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 Straight 600
- Phoenix Contact Male 5 way M12 Straight 300
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 Straight 5 m
