- RS Stock No.:
- 718-4776
- Mfr. Part No.:
- 745201-9
- Brand:
- TE Connectivity
On back order for despatch 22/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$14.41
(exc. GST)
$15.85
(inc. GST)
Units | Per unit |
1 - 34 | $14.41 |
35 - 69 | $14.06 |
70 + | $13.84 |
- RS Stock No.:
- 718-4776
- Mfr. Part No.:
- 745201-9
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
AMPLIMITE HDE-20 Series, IDC, All-Plastic, Cable Mount D-Sub Connectors
AMPLIMITE HDE-20 All-Plastic IDC d-sub cable mount plug and receptacle connectors for discrete wire and jacketed cable. These HDE-20 IDC d-sub cable mount IDC connectors have a 94V-0 rated black thermoplastic housing and are pre-loaded with duplex plated phosphor bronze IDC contacts with gold on the mating end and tin on the crimping end. (stock numbers 718-4751, 782-9568, 822-5033 and 822-5036 have 0.00076 μm gold plating. Stock numbers 718-4776 and 822-5024 have gold flash). The contacts for these HDE-20 IDC all-plastic d-sub connectors accept a wire size of 26-22 AWG. The maximum wire insulation thickness that these contacts accept is 0.38mm, and the maximum wire insulation diameter is 1.52mm. The HDE-20 series of IDC d-sub cable connectors will mate with the HDP and HD-20 board mount range of d-sub connectors.
For suitable cable clamps or backshells please see stock numbers 680-9301, 680-9305, 719-9747 and 717-4631 typically.
For suitable female screwlocks and male screw retainers please see stock numbers 450-9258, 717-4473, 680-9358 and 680-9333 typically.
For locking post assembly see stock number 450-9365
For latching blocks with threaded hole see 450-9371 and 717-4656
For latching blocks with slot recess and thru' hole see stock number 680-9392
For suitable cable clamps or backshells please see stock numbers 680-9301, 680-9305, 719-9747 and 717-4631 typically.
For suitable female screwlocks and male screw retainers please see stock numbers 450-9258, 717-4473, 680-9358 and 680-9333 typically.
For locking post assembly see stock number 450-9365
For latching blocks with threaded hole see 450-9371 and 717-4656
For latching blocks with slot recess and thru' hole see stock number 680-9392
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Pitch | 2.74mm |
Termination Method | IDC |
Housing Material | Thermoplastic |
Voltage Rating | 250 V ac |
Length | 30.81mm |
Width | 12.92mm |
Depth | 20.92mm |
Series | Amplimite HDE-20 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Dimensions | 30.81 x 12.92 x 20.92mm |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +105°C |
Related links
- TE Connectivity, AMPLIMITE HDE-20 Extraction & Insertion Tool
- TE Connectivity Amplimite HDE-20 9 Way Cable Mount D-sub Connector...
- TE Connectivity Amplimite HDE-20 9 Way Cable Mount D-sub Connector Plug
- TE Connectivity Amplimite HDE-20 9 Way Cable Mount D-sub Connector
- TE Connectivity Amplimite HDE-20 25 Way Cable Mount D-sub...
- TE Connectivity Amplimite HDE-20 15 Way Cable Mount D-sub...
- TE Connectivity Amplimite HDE-20 25 Way Cable Mount D-sub...
- TE Connectivity Amplimite HDE-20 37 Way Cable Mount D-sub...