TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- RS Stock No.:
- 718-3638
- Mfr. Part No.:
- 5747150-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$10.95
(exc. GST)
$12.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $10.95 | - |
| 25 - 74 | $10.63 | 2% |
| 75 - 199 | $10.30 | 5% |
| 200 - 399 | $10.10 | 7% |
| 400 + | $9.88 | 9% |
*price indicative
- RS Stock No.:
- 718-3638
- Mfr. Part No.:
- 5747150-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | PET | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | AMPLIMITE HD-20 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material PET | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series AMPLIMITE HD-20 | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Pitch 2.74mm | ||
AMPLIMITE D-sub Connector, HD-20 Series, Front Metal Shell, PCB Mount, Straight Post
AMPLIMITE HD-20 series straight posted PCB mount d-sub connectors with tin plated steel front shells, 94V-0 black thermoplastic housings and preloaded with size 20 DF posted brass pin contacts or phosphor bronze socket contacts with 0.00076 gold plating or gold flash and 3.18mm or 4.32mm post lengths. These AMPLIMITE HD-20 PCB mount straight post d-sub connectors are available with a variety of PCB retention types including brass threaded inserts and zinc screwlocks.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Female
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
