TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 9 Way

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$15.17

(exc. GST)

$16.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 30 March 2026
  • Plus 16 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 37$15.17
38 - 74$14.91
75 +$14.56

*price indicative

Packaging Options:
RS Stock No.:
680-9305
Distrelec Article No.:
303-24-448
Mfr. Part No.:
5745171-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Backshell

Number of Contacts

9

D-Sub Shell Size

E

Housing Material

Zinc

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Silver

Series

AMPLIMITE

Housing Plating

Zinc

Standards/Approvals

No

AMPLIMITE D-Sub Connector, Series HDE, HDP RFI/EMI Straight Exit Shielded Backshells


AMPLIMITE straight exit two-piece RFI/EMI shielded backshell kits or cable clamps with die cast or metal plated plastic shields for use with HDE Metal-Shell and HDP Metal-Shell (tin plated only) d-sub cable mount connectors. These AMPLIMITE straight exit two-piece RFI/EMI shielded backshell kits accept a variety of shell sizes and cable diameters, please see table for details.

Part numbers 5745171-x, 5745172-x, 5747173-x, 5745174-x and 5745175-x have zinc alloy shields plated with bright nickel over bright copper.

Part numbers 5745854-x, 5747099-x, 5745833-x, 5747100-x and 5748677-x have thermoplastic shields plated with nickel over copper.

Each kit also contains zinc plated stainless steel 4-4- fillister head screws, hex nuts and 4-40 mounting screws. Stock number 680-9355 is also supplied with 4 grommets.

For ferrules see stock numbers 718-0730, 745-5791 and 680-9383 typically

For two piece spring latch see stock number 450-9321

TE Connectivity AMPLIMITE D-Subminiature Connectors


Note

Jackscrews must be purchased separately
Shielded backshells will not accept connector housings with clinch nuts

Related links