TE Connectivity Amplimite HDE-20 15 Way Cable Mount D-sub Connector Socket, 2.768mm Pitch, with Mounting Hole
- RS Stock No.:
- 822-5033
- Mfr. Part No.:
- 745205-7
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 822-5033
- Mfr. Part No.:
- 745205-7
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
AMPLIMITE HDE-20 Series, IDC, All-Plastic, Cable Mount D-Sub Connectors
AMPLIMITE HDE-20 All-Plastic IDC d-sub cable mount plug and receptacle connectors for discrete wire and jacketed cable. These HDE-20 IDC d-sub cable mount IDC connectors have a 94V-0 rated black thermoplastic housing and are pre-loaded with duplex plated phosphor bronze IDC contacts with gold on the mating end and tin on the crimping end. (stock numbers 718-4751, 782-9568, 822-5033 and 822-5036 have 0.00076 μm gold plating. Stock numbers 718-4776 and 822-5024 have gold flash). The contacts for these HDE-20 IDC all-plastic d-sub connectors accept a wire size of 26-22 AWG. The maximum wire insulation thickness that these contacts accept is 0.38mm, and the maximum wire insulation diameter is 1.52mm. The HDE-20 series of IDC d-sub cable connectors will mate with the HDP and HD-20 board mount range of d-sub connectors.
For suitable cable clamps or backshells please see stock numbers 680-9301, 680-9305, 719-9747 and 717-4631 typically.
For suitable female screwlocks and male screw retainers please see stock numbers 450-9258, 717-4473, 680-9358 and 680-9333 typically.
For locking post assembly see stock number 450-9365
For latching blocks with threaded hole see 450-9371 and 717-4656
For latching blocks with slot recess and thru' hole see stock number 680-9392
For suitable cable clamps or backshells please see stock numbers 680-9301, 680-9305, 719-9747 and 717-4631 typically.
For suitable female screwlocks and male screw retainers please see stock numbers 450-9258, 717-4473, 680-9358 and 680-9333 typically.
For locking post assembly see stock number 450-9365
For latching blocks with threaded hole see 450-9371 and 717-4656
For latching blocks with slot recess and thru' hole see stock number 680-9392
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Pitch | 2.768mm |
Mounting Hardware | Mounting Hole |
Termination Method | IDC |
Housing Material | Thermoplastic |
Voltage Rating | 250.0 V |
Length | 1.541in |
Width | 0.824in |
Depth | 0.509in |
Dimensions | 1.541 x 0.824 x 0.509in |
Contact Plating | Gold |
Series | Amplimite HDE-20 |
Contact Material | Phosphor Bronze |
Contact Size | 20 |
Series Number | 745205 |