TE Connectivity, AMPLIMITE Series Screw Retainer For Use With D-Sub Connector
- RS Stock No.:
- 680-9358
- Mfr. Part No.:
- 5746881-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$3.18
(exc. GST)
$3.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $3.18 |
| 25 - 74 | $3.07 |
| 75 - 199 | $2.96 |
| 200 - 399 | $2.89 |
| 400 + | $2.82 |
*price indicative
- RS Stock No.:
- 680-9358
- Mfr. Part No.:
- 5746881-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Screw Retainer | |
| For Use With | D-Sub Connector | |
| Series | AMPLIMITE | |
| Gender | Male | |
| Material | Steel | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Screw Retainer | ||
For Use With D-Sub Connector | ||
Series AMPLIMITE | ||
Gender Male | ||
Material Steel | ||
Colour Silver | ||
Standards/Approvals No | ||
AMPLIMITE D-Sub Connector Miscellaneous Male Screw Retainers and Screw Retainer Kits
A range of male screw retainer kits for use with AMPLIMITE d-sub connectors. These AMPLIMITE screw retainers are available with a variety of thread sizes and thread lengths, please see table for details.
Screw retainer kits consist of 2 x screws and 2 x retainer clips.
Stock number 717-4537 contains 2 x fillister screws, no clips
Stock number 680-9333 is for use with HDE All-Plastic d-sub connectors
Stock number 680-9358 is for use with HDF All-Plastic and Metal-shell d-sub connectors.
Stock number 717-4464 contains 1 screw and 1 retainer.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity, AMPLIMITE Series Screw Retainer For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Retainer
- TE Connectivity, AMPLIMITE Series Screw Retainer For Use With Metal Shell Connectors (HDE and HDP)
- TE ConnectivityHDF,HDE)
- TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Lock Kit For Use With D-Sub Connector
- TE Connectivity, Amplimite Series Screw Lock Kit For Use With HDP/ HDF Metal-Shell
- TE Connectivity, AMPLIMITE Kit Series Screw Lock For Use With D-Shaped Connectors
