TE Connectivity Amplimite HDE-20 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 164-0869
- Distrelec Article No.:
- 304-49-043
- Mfr. Part No.:
- 745201-9
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 140 units)*
$1,522.50
(exc. GST)
$1,674.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 140 - 140 | $10.875 | $1,522.50 |
| 280 - 420 | $10.603 | $1,484.42 |
| 560 + | $10.44 | $1,461.60 |
*price indicative
- RS Stock No.:
- 164-0869
- Distrelec Article No.:
- 304-49-043
- Mfr. Part No.:
- 745201-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | DS-1 | |
| Housing Material | Thermoplastic | |
| Voltage | 250V | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Series | Amplimite HDE-20 | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size DS-1 | ||
Housing Material Thermoplastic | ||
Voltage 250V | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Series Amplimite HDE-20 | ||
Contact Plating Gold over Nickel | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- MX
AMPLIMITE HDE-20 Series, IDC, All-Plastic, Cable Mount D-Sub Connectors
AMPLIMITE HDE-20 All-Plastic IDC d-sub cable mount plug and receptacle connectors for discrete wire and jacketed cable. These HDE-20 IDC d-sub cable mount IDC connectors have a 94V-0 rated black thermoplastic housing and are pre-loaded with duplex plated phosphor bronze IDC contacts with gold on the mating end and tin on the crimping end. Stock numbers 718-4776 and 822-5024 have gold flash). The contacts for these HDE-20 IDC all-plastic d-sub connectors accept a wire size of 26-22 AWG. The maximum wire insulation thickness that these contacts accept is 0.38mm, and the maximum wire insulation diameter is 1.52mm. The HDE-20 series of IDC d-sub cable connectors will mate with the HDP and HD-20 board mount range of d-sub connectors.
For suitable cable clamps or backshells please see stock numbers 680-9301, 680-9305, 719-9747 and 717-4631 typically.
For suitable female screwlocks and male screw retainers please see stock numbers 450-9258, 717-4473, 680-9358 and 680-9333 typically.
For locking post assembly see stock number 450-9365
For latching blocks with threaded hole see 450-9371 and 717-4656
For latching blocks with slot recess and thru' hole see stock number 680-9392
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.743 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDE-20 9 Way Straight Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE-20 25 Way Straight 2.76 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDE-20 9 Way Cable Mount D-sub Connector Plug, 2.74mm Pitch
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity Amplimite HDE-20 37 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
