TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 9 Way
- RS Stock No.:
- 680-9301
- Distrelec Article No.:
- 303-24-447
- Mfr. Part No.:
- 5745171-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$13.99
(exc. GST)
$15.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 86 unit(s) shipping from 30 March 2026
- Plus 138 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $13.99 |
| 25 - 49 | $13.86 |
| 50 + | $13.54 |
*price indicative
- RS Stock No.:
- 680-9301
- Distrelec Article No.:
- 303-24-447
- Mfr. Part No.:
- 5745171-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Zinc | |
| D-Sub Shell Size | E | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Series | AMPLIMITE | |
| Housing Plating | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
Housing Material Zinc | ||
D-Sub Shell Size E | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Series AMPLIMITE | ||
Housing Plating Zinc | ||
Standards/Approvals No | ||
AMPLIMITE D-Sub Connector, Series HDE, HDP RFI/EMI Straight Exit Shielded Backshells
AMPLIMITE straight exit two-piece RFI/EMI shielded backshell kits or cable clamps with die cast or metal plated plastic shields for use with HDE Metal-Shell and HDP Metal-Shell (tin plated only) d-sub cable mount connectors. These AMPLIMITE straight exit two-piece RFI/EMI shielded backshell kits accept a variety of shell sizes and cable diameters, please see table for details.
Part numbers 5745171-x, 5745172-x, 5747173-x, 5745174-x and 5745175-x have zinc alloy shields plated with bright nickel over bright copper.
Part numbers 5745854-x, 5747099-x, 5745833-x, 5747100-x and 5748677-x have thermoplastic shields plated with nickel over copper.
Each kit also contains zinc plated stainless steel 4-4- fillister head screws, hex nuts and 4-40 mounting screws. Stock number 680-9355 is also supplied with 4 grommets.
For ferrules see stock numbers 718-0730, 745-5791 and 680-9383 typically
For two piece spring latch see stock number 450-9321
TE Connectivity AMPLIMITE D-Subminiature Connectors
Note
Jackscrews must be purchased separately
Shielded backshells will not accept connector housings with clinch nuts
Shielded backshells will not accept connector housings with clinch nuts
Related links
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series Zinc Right Angle D-Sub Backshell, 9 Way Strain Relief
- TE Connectivity AMPLIMITE Series ABS Straight D-Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series Polypropylene 9 Way
- TE Connectivity AMPLIMITE Series Metal Plated Plastic Straight D-Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series Polymer Straight D-Sub Backshell, 9 Way Strain Relief
- TE Connectivity ADK Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- TE Connectivity AMPLIMITE HD-20 Series Metal Plated Plastic Straight D-Sub Backshell, 9 Way Strain Relief
