TE Connectivity Dust Cap IP67 Rated, Thermoplastic
- RS Stock No.:
- 706-0166
- Mfr. Part No.:
- 1-1546406-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-0166
- Mfr. Part No.:
- 1-1546406-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| IP Rating | IP67 | |
| Material | Thermoplastic | |
| Cord Included | Yes | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
IP Rating IP67 | ||
Material Thermoplastic | ||
Cord Included Yes | ||
Colour Black | ||
Related links
- Amphenol Industrial Male Circular Connector Dust Cap IP67 Rated, Thermoplastic
- HARTING Circular connectors M5 Male Dust Cap Thermoplastic
- HARTING Circular Connectors M5 Male Dust Cap Thermoplastic
- TE Connectivity 2823064-1 Female Circular Connector Dust Cap Nylon
- Amphenol Industrial ISOBUS Male Dust Cap with Black Finish, Thermoplastic
- TE Connectivity Dust Cap, Thermoplastic
- TE Connectivity Circular Connector Dust Cap IP67 Rated Polybutylene Terephthalate
- Amphenol Air LB ECTA544 Cover Thermoplastic
