Amphenol Air LB ECTA544 Cover, Shell Size 24.8 IP67 Rated, TPE
- RS Stock No.:
- 227-2327
- Mfr. Part No.:
- 54401BE
- Brand:
- Amphenol Air LB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$76.12
(exc. GST)
$83.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $76.12 |
| 10 - 49 | $73.86 |
| 50 - 99 | $71.54 |
| 100 - 249 | $70.01 |
| 250 + | $68.48 |
*price indicative
- RS Stock No.:
- 227-2327
- Mfr. Part No.:
- 54401BE
- Brand:
- Amphenol Air LB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| Product Type | Cover | |
| Shell Size | 24.8 | |
| Military Standard | No | |
| Series | ECTA544 | |
| IP Rating | IP67 | |
| Panel Mount Fitting | No | |
| Material | TPE | |
| Cord Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
Product Type Cover | ||
Shell Size 24.8 | ||
Military Standard No | ||
Series ECTA544 | ||
IP Rating IP67 | ||
Panel Mount Fitting No | ||
Material TPE | ||
Cord Included No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Amphenol Air LB Dust Cover IP67 for ECTA544 Series Circular Connector It offers a range of plastic circular connectors for industrial applications (robotics, laboratory test equipment, transportation industry and tool interconnection).
up to IP67 rating
-40°C to +125°C temperature range
Related links
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 14 mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 8 mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Male Circular Connector Dust Cap Metal
- Amphenol Air LB ECTA 133 Circular Connector Dust Cap Aluminium Alloy with A Nickel Plated
- Amphenol Air LB VG MIL-DTL-38999 Male Circular Connector Dust Cap, Shell Size 18 mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Male Circular Connector Dust Cap, Shell Size 24 mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Male Circular Connector Dust Cap, Shell Size 8 mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 10 mm IP67 Rated
