Amphenol Industrial ISOBUS Male Dust Cap, Shell Size 24 IP67 Rated, with Black Finish, TPE

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 9%

View bulk pricing options

Subtotal (1 pack of 200 units)*

$2,114.20

(exc. GST)

$2,325.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 800$10.571$2,114.20-
1000 +$9.514$1,902.809%

*price indicative

RS Stock No.:
174-1552
Mfr. Part No.:
AHDC04-24-PMT
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Dust Cap

Gender

Male

Shell Size

24

Sub Type

Protective Cover

Military Standard

No

Series

ISOBUS

IP Rating

IP67

Panel Mount Fitting

Yes

Material

TPE

Cord Included

Yes

Finish

Black

Colour

Black

Standards/Approvals

No

Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.

Size 8 crimp contacts are rated to 70A with RADSOK technology.

Size 12 crimp contacts are rated to 35A with RADSOK technology.

Constructed of heavy-duty thermoplastic.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy