TE Connectivity 2823064-1 Female Circular Connector Dust Cap, Shell Size 15 IP67 Rated, Nylon
- RS Stock No.:
- 254-3433
- Mfr. Part No.:
- 2823064-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$217.75
(exc. GST)
$239.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | $4.355 | $217.75 | - |
| 100 - 450 | $4.021 | $201.05 | 7% |
| 500 + | $3.35 | $167.50 | 23% |
*price indicative
- RS Stock No.:
- 254-3433
- Mfr. Part No.:
- 2823064-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Circular Connector Dust Cap | |
| Sub Type | Dust Cap | |
| Shell Size | 15 | |
| Military Standard | No | |
| Series | 2823064-1 | |
| IP Rating | IP67 | |
| Panel Mount Fitting | No | |
| Material | Nylon | |
| Cord Included | No | |
| Colour | Black | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Circular Connector Dust Cap | ||
Sub Type Dust Cap | ||
Shell Size 15 | ||
Military Standard No | ||
Series 2823064-1 | ||
IP Rating IP67 | ||
Panel Mount Fitting No | ||
Material Nylon | ||
Cord Included No | ||
Colour Black | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
724498
The TE-Connectivity Circular Connector has a protective cap with the sealable connector. It has a treaded cap to Flange attachment. It is compatible with circular connector shell size is 15.The operating temperature range is -40 – 85 °C[-40 – 185 °F].
Connector design is circular
Product type is accessory
Connector style is receptacle
Connector color is black
Cap material of connector is nylon
Related links
- TE Connectivity 2823064-1 Female Circular Connector Dust Cap Nylon
- Phoenix Contact PROT-M12 MS-PA-CHAIN Male Dust Cap IP65 Rated, Nylon
- Brad from Molex 130058 Female Circular Connector Dust Cap Nylon
- ITT Cannon Trident Female Dust Cap IP67 Rated Nylon
- ITT Cannon Trident Female Dust Cap Nylon
- Amphenol Industrial Eco-Mate Male Dust Cap Nylon
- RS PRO Circular Connector Dust Cap Plastic
- RS PRO Circular Connector Dust Cap Plastic
