HARTING Circular Connectors M5 Male Dust Cap, Shell Size M5mm IP67 Rated, Thermoplastic

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
279-4387
Mfr. Part No.:
21470000012
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Male

Shell Size

M5mm

Series

Circular Connectors M5

IP Rating

IP67

Material

Thermoplastic

The HARTING circular connectors dust cap is made from thermoplastic.

Limiting temperature -40 to +85 degree celcius

RoHS compliant

  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy