HARTING Circular connectors M5 Male Dust Cap, Shell Size M5 IP67 Rated, Thermoplastic

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$14.18

(exc. GST)

$15.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 146 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18$7.09$14.18
20 +$6.45$12.90

*price indicative

RS Stock No.:
279-4388
Mfr. Part No.:
21470000012
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Male

Product Type

Dust Cap

Sub Type

Accessory

Shell Size

M5

Series

Circular connectors M5

IP Rating

IP67

Material

Thermoplastic

Colour

Black

For Use With

Female Inserts

Standards/Approvals

RoHS Compliant, ELV status compliant

The HARTING circular connectors dust cap is made from thermoplastic.

Limiting temperature -40 to +85 degree celcius

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy