Amphenol Industrial Male Circular Connector Dust Cap IP67 Rated, Thermoplastic
- RS Stock No.:
- 231-0122
- Mfr. Part No.:
- CAP-WABMSPC1
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $7.20
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$40.13
(exc. GST)
$44.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | $4.013 | $40.13 | - |
| 100 - 240 | $3.941 | $39.41 | $7.20 |
| 250 - 490 | $3.87 | $38.70 | $35.75 |
| 500 - 990 | $3.80 | $38.00 | $106.50 |
| 1000 + | $3.732 | $37.32 | $281.00 |
*price indicative
- RS Stock No.:
- 231-0122
- Mfr. Part No.:
- CAP-WABMSPC1
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Circular Connector Dust Cap | |
| Gender | Male | |
| Sub Type | Waterproof Cap | |
| Military Standard | No | |
| IP Rating | IP67 | |
| Panel Mount Fitting | No | |
| Material | Thermoplastic | |
| Cord Included | No | |
| For Use With | Male Connector | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Circular Connector Dust Cap | ||
Gender Male | ||
Sub Type Waterproof Cap | ||
Military Standard No | ||
IP Rating IP67 | ||
Panel Mount Fitting No | ||
Material Thermoplastic | ||
Cord Included No | ||
For Use With Male Connector | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial circular connector cap for use with male connector. It is made from thermoplastic and has black colour.
Contains strap with ring
Waterproof
Related links
- Amphenol Industrial Male Circular Connector Dust Cap IP67 Rated, Thermoplastic
- Amphenol Industrial Male Circular Connector Dust Cap IP67 Rated, Nylon
- Amphenol Industrial Male Circular Connector Dust Cap IP67 Rated
- TE Connectivity Dust Cap IP67 Rated, Thermoplastic
- Amphenol Industrial Male Dust Cap IP67 Rated, Copper
- Amphenol Industrial ISOBUS Male Dust Cap with Black Finish, Thermoplastic
- Amphenol Industrial Male/Female Dust Cap Enclosure Accessory Copper Alloy
- Amphenol Industrial ALTW Male Circular Connector Dust Cap IP67 Rated, Nylon
