RawlPlug Steel Masonry Anchor M10 x 120mm, 16mm Fixing Hole
- RS Stock No.:
- 681-6738
- Mfr. Part No.:
- R-RBL-10EW
- Brand:
- RawlPlug
Subtotal (1 pack of 5 units)*
$62.10
(exc. GST)
$68.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 245 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $12.42 | $62.10 |
*price indicative
- RS Stock No.:
- 681-6738
- Mfr. Part No.:
- R-RBL-10EW
- Brand:
- RawlPlug
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RawlPlug | |
| Thread Size | M10 | |
| Type | Shield Anchor Eye Bolt | |
| Length | 120mm | |
| Fixing Hole Diameter | 16mm | |
| Material | Steel | |
| Eye Inside Diameter | 14mm | |
| Select all | ||
|---|---|---|
Brand RawlPlug | ||
Thread Size M10 | ||
Type Shield Anchor Eye Bolt | ||
Length 120mm | ||
Fixing Hole Diameter 16mm | ||
Material Steel | ||
Eye Inside Diameter 14mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RawlPlug R-RBL-E Rawlbolt™ All Purpose Shield Anchor Plug Eye Bolt.
From RawlPlug this is the R-RBL-E Rawlbolt shield anchor eye bolt plug, one of RawlPlugs most sought after all purpose expanding shield anchors. The R-RBL-E Rawlbolt is the eye bolt version, the original single piece cold formed eye bolt closed forged hook with excellent durability and safety. The expanding sleeve is made up of 3-pieces providing excellent expansion and optimum load safety for any material.
Features and Benefits.
- R-RBL-E Rawlbolt Expanding Eye Bolt Plug.
- Shield anchor.
- Expanding.
- Single piece cold formed.
- Excellent durability.
- 3-Piece expanding sleeve.
- Optimal load and safety capacity.
- Used in any material.
- Closed forged hook (maximum safety).
- Suitable for permanent and temporary anchoring.
- Safety Note: Eye Rawlbolts and not suitable for all Arrest Systems or shock loading.
Typical Shield Anchor Eye Bolt Fixings Applications.
- Supporting ladder restraints.
- Supporting Guy ropes, stays and cables.
Material the R-RBL-E Rawlbolt Eye Bolts are Compatible with?
Approved for use in:
- Cracked concrete C20/25-C50/60.
- Non-Cracked concrete C20/25-C50/60.
- Unreinforced concrete.
- Reinforced concrete.
- Solid clay brick ≥ 20MPa.
- Hollow lightweight concrete block LAC 5 ≥ 5MPa.
- Hollow sand lime brick ≥ 15MPa.
- Hollow core slab C20/25.
- Hollow core slab C30/37-C50/60.
R-RBL-E Rawlbolt Expansion Eye and Hook Bolts Fixings Available?
- Stock number 528227, M6, Shield anchor Eye Bolt, 12 mm x 83 mm.
- Stock number 528205, M6, Shield anchor Hook Bolt, 12 mm x 83 mm.
- Stock number 528233, M8, Shield anchor Eye Bolt, 14 mm x 98 mm.
- Stock number 528211, M8, Shield anchor Hook Bolt, 14 mm x 98 mm.
- Stock number 6816738, M10, Shield anchor Eye Bolt, 16 mm x 120 mm.
- Stock number 6816735, M10, Shield anchor Hook Bolt, 16 mm x 120 mm.
- Stock number 6816731, M12, Shield anchor Eye Bolt, 20 mm x 145 mm.
- Stock number 6816744, M12, Shield anchor Hook Bolt, 20 mm x 145 mm.
How to use the R-RBL-E Rawlbolt Expansion Eye Bolts?
- Drill a hole (have pre-drilled hole ready) ensure that it is the correct diameter and depth needed.
- Special note: If fixing into brickwork avoid all mortar joint areas.
- Clean out the drilled hole removing all debris and dust (important to thoroughly remove everything, use a blowpump).
- Insert the anchor into the pre-drilled hole till it is flush with the surface then position the eye as required.
- Tighten the fixing carefully, only to the recommended torque using the Hex but and not the eye.
Related links
- RawlPlug Steel Masonry Anchor M10 x 120mm, 16mm Fixing Hole
- RawlPlug Steel Masonry Anchor M10 x 90mm, 16mm Fixing Hole
- RawlPlug Steel Masonry Anchor M10 x 140mm, 16mm Fixing Hole
- RawlPlug Steel Masonry Anchor M10 x 115mm, 16mm Fixing Hole
- RawlPlug Steel Masonry Anchor M10 x 75mm, 16mm Fixing Hole
- RawlPlug Steel Masonry Anchor M10 x 105mm, 16mm Fixing Hole
- RawlPlug Steel Masonry Anchor M10 x 135mm, 16mm Fixing Hole
- RawlPlug Steel Masonry Anchor M12 x 120mm, 20mm Fixing Hole
