RawlPlug Stainless Steel Masonry Anchor M12 x 145 mm 12 mm
- RS Stock No.:
- 681-6731
- Mfr. Part No.:
- R-RBL-12EW
- Brand:
- RawlPlug
Subtotal (1 pack of 5 units)*
$54.92
(exc. GST)
$60.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 75 unit(s) shipping from 04 May 2026
- Plus 75 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $10.984 | $54.92 |
*price indicative
- RS Stock No.:
- 681-6731
- Mfr. Part No.:
- R-RBL-12EW
- Brand:
- RawlPlug
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RawlPlug | |
| Product Type | Masonry Anchor | |
| Thread Size | M12 | |
| Sub Type | Anchor Bolt | |
| Drill Diameter | 12 mm | |
| Length | 145mm | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 916, DIN 912, DIN 965T, ISO 7380, DIN 933, ISO 7379, DIN 7985, DIN 84, DIN 931, DIN 965, DIN 85, DIN 963, DIN 7985T, DIN 964 | |
| Select all | ||
|---|---|---|
Brand RawlPlug | ||
Product Type Masonry Anchor | ||
Thread Size M12 | ||
Sub Type Anchor Bolt | ||
Drill Diameter 12 mm | ||
Length 145mm | ||
Material Stainless Steel | ||
Standards/Approvals DIN 916, DIN 912, DIN 965T, ISO 7380, DIN 933, ISO 7379, DIN 7985, DIN 84, DIN 931, DIN 965, DIN 85, DIN 963, DIN 7985T, DIN 964 | ||
RoHS Status: Not Applicable
RawlPlug R-RBL-E Rawlbolt™ All Purpose Shield Anchor Plug Eye Bolt.
From RawlPlug this is the R-RBL-E Rawlbolt shield anchor eye bolt plug, one of RawlPlugs most sought after all purpose expanding shield anchors. The R-RBL-E Rawlbolt is the eye bolt version, the original single piece cold formed eye bolt closed forged hook with excellent durability and safety. The expanding sleeve is made up of 3-pieces providing excellent expansion and optimum load safety for any material.
Features and Benefits.
Typical Shield Anchor Eye Bolt Fixings Applications.
Material the R-RBL-E Rawlbolt Eye Bolts are Compatible with?
Approved for use in:;Cracked concrete C20/25-C50/60.
R-RBL-E Rawlbolt Expansion Eye and Hook Bolts Fixings Available?
How to use the R-RBL-E Rawlbolt Expansion Eye Bolts?
Related links
- RawlPlug Steel Masonry Anchor M12 x 145 mm 20 mm
- RS PRO Carbon Steel Anchor Bolt M12 x 145 mm 12 mm
- RS PRO Stainless Steel Masonry Fixing M12 x 145 mm 12 mm
- RawlPlug Stainless Steel Masonry Anchor M12 x 105 mm 12 mm
- RawlPlug Stainless Steel Masonry Anchor M12 x 90 mm 12 mm
- RawlPlug Stainless Steel Masonry Anchor M12 x 120 mm 12 mm
- RawlPlug Stainless Steel Masonry Anchor M12 x 180 mm 12 mm
- RawlPlug Stainless Steel Masonry Anchor M8 x 98 mm 8 mm
