RawlPlug Stainless Steel Masonry Anchor M10 x 120 mm
- RS Stock No.:
- 681-6735
- Mfr. Part No.:
- R-RBL-10HW
- Brand:
- RawlPlug
Subtotal (1 pack of 5 units)*
$52.76
(exc. GST)
$58.035
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 85 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $10.552 | $52.76 |
*price indicative
- RS Stock No.:
- 681-6735
- Mfr. Part No.:
- R-RBL-10HW
- Brand:
- RawlPlug
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RawlPlug | |
| Product Type | Masonry Anchor | |
| Thread Size | M10 | |
| Sub Type | Anchor Bolt | |
| Length | 120mm | |
| Material | Stainless Steel | |
| Finish | Black, Nickel Plated, Zinc Plated, Black Zp | |
| Standards/Approvals | DIN 7985T, DIN 85, DIN 84, DIN 965, DIN 933, DIN 931, ISO 7379, DIN 916, ISO 7380, DIN 7985, DIN 912, DIN 963, DIN 964, DIN 965T | |
| Select all | ||
|---|---|---|
Brand RawlPlug | ||
Product Type Masonry Anchor | ||
Thread Size M10 | ||
Sub Type Anchor Bolt | ||
Length 120mm | ||
Material Stainless Steel | ||
Finish Black, Nickel Plated, Zinc Plated, Black Zp | ||
Standards/Approvals DIN 7985T, DIN 85, DIN 84, DIN 965, DIN 933, DIN 931, ISO 7379, DIN 916, ISO 7380, DIN 7985, DIN 912, DIN 963, DIN 964, DIN 965T | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
RawlPlug R-RBL-H Rawlbolt™ All Purpose Shield Anchor Plug Hook Bolt.
From RawlPlug this is the R-RBL-H Rawlbolt shield anchor Hook bolt plug, one of RawlPlugs most sought after all purpose expanding shield anchors. The R-RBL-H Rawlbolt is the Hook bolt version, designed to provide you with maximum performance. The expanding sleeve is made up of 3-pieces providing excellent expansion and optimum load safety for any material.
Features and Benefits.
Typical Shield Anchor Hook Bolt Fixings Applications.
Material the R-RBL-H Rawlbolt Hook Bolts are Compatible with?
Approved for use in:;Cracked concrete C20/25-C50/60.
R-RBL-H Rawlbolt Expansion Hook and Eye Bolts Fixings Available?
How to use the R-RBL-H Rawlbolt Expansion Hook / Eye Bolts?
Related links
- RawlPlug Stainless Steel Masonry Anchor M10 x 120 mm 10 mm
- RawlPlug Stainless Steel Masonry Anchor M10 x 90 mm 10 mm
- RawlPlug Stainless Steel Masonry Anchor M10 x 140 mm 10 mm
- RawlPlug Stainless Steel Masonry Anchor M10 x 115 mm 10 mm
- RawlPlug Stainless Steel Masonry Anchor M10 x 75 mm 10 mm
- RawlPlug Stainless Steel Masonry Anchor M10 x 105 mm 10 mm
- RawlPlug Stainless Steel Masonry Anchor M10 x 135 mm 10 mm
- RawlPlug Stainless Steel Masonry Anchor M10 x 70 mm 10 mm
