RawlPlug Steel Masonry Anchor M10 x 135mm, 16mm Fixing Hole
- RS Stock No.:
- 525-408
- Mfr. Part No.:
- R-RBP-M10/60W
- Brand:
- RawlPlug
80 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$7.642
(exc. GST)
$8.406
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $7.642 | $76.42 |
*price indicative
- RS Stock No.:
- 525-408
- Mfr. Part No.:
- R-RBP-M10/60W
- Brand:
- RawlPlug
Related links
- RawlPlug Steel Masonry Anchor M10 x 105mm, 16mm Fixing Hole
- RawlPlug Steel Shield Anchor M10 x 135mm, 16mm Fixing Hole
- RawlPlug Steel Masonry Anchor M10 x 90mm, 16mm Fixing Hole
- RawlPlug Steel Masonry Anchor M8 x 125mm, 14mm Fixing Hole
- RawlPlug Steel Masonry Anchor M6 x 115mm, 12mm Fixing Hole
- RawlPlug Steel Masonry Anchor M10 x 120mm, 16mm Fixing Hole
- RawlPlug Steel Masonry Anchor M10 x 75mm, 16mm Fixing Hole
- RawlPlug Steel Masonry Anchor M10 x 140mm, 16mm Fixing Hole