RawlPlug Steel Masonry Anchor M10 x 105mm, 16mm Fixing Hole

Subtotal (1 pack of 10 units)*

$81.38

(exc. GST)

$89.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$8.138$81.38

*price indicative

RS Stock No.:
279-060
Mfr. Part No.:
R-RBP-M10/30W
Brand:
RawlPlug
Find similar products by selecting one or more attributes.
Select all

Brand

RawlPlug

Thread Size

M10

Type

Shield Anchor Projecting Bolt

Length

105mm

Fixing Hole Diameter

16mm

Maximum Fixing Thickness

30mm

Material

Steel

RoHS Status: Not Applicable

COO (Country of Origin):
GB

RawlPlug R-RBP Rawlbolt™ Expanding Shield Anchor Bolt Projecting Fixings.


From RawlPlug this is the R-RBP Rawlbolt expanding, bolt projecting mechanical shield anchor for use in cracked and non-cracked concrete plus meeting the recognized industry standards ETA-11/0479, plus the R-RBP is recommended for fire-resistant applications. The RawlPlug Rawlbolt is the original mechanical anchor with all others produced after the Rawlbolt launch. The sleeve of the rawlbolt is expanding, in 3-pieces providing you with maximum safety and optimal load and can be used in any material. Various diameter of Rawlbolt are available from M6 to M20 and the R-RBL is mainly for use in cracked and con-cracked concrete (ETA option 1), hollow core slabs, flooring blocks and ceramics. This mechanical shield anchor loose bolt is truly all-purpose making it one of the most popular loose bolts available.

Features and Benefits Masonry Fixings.


  • R-RBP Rawlbolt Mechanical Shield Anchor Plug Fixing.

  • Bolt projecting.

  • All purpose.

  • Recommended for fire resistance applications.

  • Expanding (3-pieces expansion anchor).

  • Maximum safety and optimal load.

  • Diameter available from M6 to M20.

  • For use in any substrate.

  • For use in cracked and non-cracked concrete (ETA option 1), hollow core slabs, flooring blocks and ceramics.

Typical R-RBP Rawlbolt Mechanical Shield Anchor Bolt Projecting Fixings Applications.


  • Roller shutter doors.

  • Fire doors.

  • Structural steel-work.

  • Security grills.

  • Heavy machinery.

  • Pipework and ductwork supports.

Material the R-RBP Rawlbolt Bolt Projecting Anchors are Compatible with?


  • Cracked concrete C20/25-C50/60.

  • Non-cracked concrete C20/25-C50/60.

  • Unreinforced concrete.

  • Reinforced concrete.

  • Solid clay brick ≥ 20MPa.

  • Hollow Lightweight Concrete Block LAC 5 ≥ 5MPa.

  • Hollow Sand-lime Brick ≥ 15MPa.

  • Concrete hollow floor block (Teriva).

  • Hollow-core Slab C20/25.

  • Hollow-core Slab C30/37-C50/60.

R-RBP Rawlbolt Bolt Projecting Anchors Plug Fixings Available?


  • Stock number 279048, M6, 12 mm x 80 mm.

  • Stock number 279054, M8, 14 mm x 75 mm.

  • Stock number 279060, M10, 16 mm x 105 mm.

  • Stock number 279076, M12, 20 mm x 125 mm.

  • Stock number 525357, M6, 12 mm x 65 mm.

  • Stock number 525363, M6, 12 mm x 115 mm.

  • Stock number 525379, M8, 14 mm x 90 mm.

  • Stock number 525385, M8, 14 mm x 125 mm.

  • Stock number 525391, M10, 16 mm x 90 mm.

  • Stock number 525408, M10, 16 mm x 135 mm.

  • Stock number 528283, M12, 20 mm x 110 mm.

  • Stock number 528299, M12, 20 mm x 170 mm.


How to use the R-RBP Rawlbolt Loose Bolt Anchors?


  • Drill a hole (have pre-drilled hole ready) ensure that it is the correct diameter and depth needed.

  • Clean out the drilled hole removing all debris and dust (important to thoroughly remove everything, use a blow-pump).

  • Remove the pre-assembled nut and washer and insert the anchor into the drilled hole.

  • Gently tap into the drilled hole till flush with the surface.

  • Position the fixture over the projecting bolt.

  • Add the washer and nut then tighten carefully, only to the recommended torque.

Standards

ETA-11/0479


Wall Anchors - Studs, Steel

Related links