RawlPlug Steel Masonry Anchor M12 x 145 mm 20 mm
- RS Stock No.:
- 681-6744
- Mfr. Part No.:
- R-RBL-12HW
- Brand:
- RawlPlug
Subtotal (1 pack of 5 units)*
$134.53
(exc. GST)
$147.985
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $26.906 | $134.53 |
*price indicative
- RS Stock No.:
- 681-6744
- Mfr. Part No.:
- R-RBL-12HW
- Brand:
- RawlPlug
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RawlPlug | |
| Thread Size | M12 | |
| Product Type | Masonry Anchor | |
| Sub Type | Shield Anchor Hook Bolt | |
| Length | 145mm | |
| Drill Diameter | 20 mm | |
| Material | Steel | |
| Standards/Approvals | ISO 7380, DIN 7985T, ISO 7379, DIN 85, DIN 933, DIN 963, DIN 965, DIN 916, DIN 84, DIN 7985, DIN 965T, DIN 964, DIN 912, DIN 931 | |
| Select all | ||
|---|---|---|
Brand RawlPlug | ||
Thread Size M12 | ||
Product Type Masonry Anchor | ||
Sub Type Shield Anchor Hook Bolt | ||
Length 145mm | ||
Drill Diameter 20 mm | ||
Material Steel | ||
Standards/Approvals ISO 7380, DIN 7985T, ISO 7379, DIN 85, DIN 933, DIN 963, DIN 965, DIN 916, DIN 84, DIN 7985, DIN 965T, DIN 964, DIN 912, DIN 931 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
RawlPlug R-RBL-H Rawlbolt™ All Purpose Shield Anchor Plug Hook Bolt.
From RawlPlug this is the R-RBL-H Rawlbolt shield anchor Hook bolt plug, one of RawlPlugs most sought after all purpose expanding shield anchors. The R-RBL-H Rawlbolt is the Hook bolt version, designed to provide you with maximum performance. The expanding sleeve is made up of 3-pieces providing excellent expansion and optimum load safety for any material.
Features and Benefits.
Typical Shield Anchor Hook Bolt Fixings Applications.
Material the R-RBL-H Rawlbolt Hook Bolts are Compatible with?
Approved for use in:;Cracked concrete C20/25-C50/60.
R-RBL-H Rawlbolt Expansion Hook and Eye Bolts Fixings Available?
How to use the R-RBL-H Rawlbolt Expansion Hook / Eye Bolts?
Related links
- RawlPlug Stainless Steel Masonry Anchor M12 x 145 mm 12 mm
- RawlPlug Stainless Steel Masonry Anchor M12 x 180 mm 12 mm
- RawlPlug Stainless Steel Masonry Anchor M12 x 105 mm 12 mm
- RawlPlug Stainless Steel Masonry Anchor M12 x 90 mm 12 mm
- RawlPlug Stainless Steel Masonry Anchor M12 x 120 mm 12 mm
- RawlPlug Stainless Steel Masonry Anchor M12 x 125 mm 12 mm
- RawlPlug Stainless Steel Masonry Anchor M12 x 170 mm 12 mm
- RawlPlug Stainless Steel Masonry Anchor M12 x 110 mm 12 mm
