Essentra Fan Filter for 60mm Fans, Stainless Steel Filter, Glass Fibre Reinforced Nylon Frame
- RS Stock No.:
- 399-139
- Mfr. Part No.:
- RMF-060-T
- Brand:
- Richco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 399-139
- Mfr. Part No.:
- RMF-060-T
- Brand:
- Richco
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| Filter Type | Fan Mounted Filter | |
| Fan Size | 60mm | |
| Frame Material | Glass Fibre Reinforced Nylon | |
| Filter Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Richco | ||
Filter Type Fan Mounted Filter | ||
Fan Size 60mm | ||
Frame Material Glass Fibre Reinforced Nylon | ||
Filter Material Stainless Steel | ||
- COO (Country of Origin):
- IT
Related links
- Essentra Fan Filter for 60mm Fans Stainless Steel Filter 64.9 x 64.9mm
- Essentra Fan Filter for 120mm Fans Glass Fibre Reinforced Nylon Frame
- Richco Fan Filter for 80mm Fans Glass Fibre Reinforced Nylon Frame
- Essentra Fan Filter for 120mm Fans Stainless Steel Filter 126.3 x 126.3mm
- Essentra Fan Filter for 40mm Fans Stainless Steel Filter 46.5 x 46.5mm
- Essentra Fan Filter for 92mm Fans Stainless Steel Filter 96.9 x 96.9mm
- Essentra Fan Filter for 80mm Fans Stainless Steel Filter 80.6 x 80.6 x 12.5mm
- Essentra Fan Filter for 40mm Fans Glass Fibre Reinforced Nylon Frame
