- RS Stock No.:
- 249-1335
- Mfr. Part No.:
- RFF-040-T
- Brand:
- Essentra
View all Fan Filters
110 In AU stock for next working day delivery
1960 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.989
(exc. GST)
$2.188
(inc. GST)
units | Per unit | Per Pack* |
10 - 90 | $1.989 | $19.89 |
100 - 490 | $1.947 | $19.47 |
500 - 990 | $1.888 | $18.88 |
1000 - 2490 | $1.842 | $18.42 |
2500 + | $1.802 | $18.02 |
*price indicative |
- RS Stock No.:
- 249-1335
- Mfr. Part No.:
- RFF-040-T
- Brand:
- Essentra
Technical data sheets
Legislation and Compliance
Product Details
42mm Plastic Filter Unit
External mounting filter assembly
Filter unit and finger guards suitable for axial fans with a frame size of 40/42mm
Filter unit and finger guards suitable for axial fans with a frame size of 40/42mm
Specifications
Attribute | Value |
Filter Type | Fan Mounted Filter |
Fan Size | 40mm |
Frame Material | Glass Fibre Reinforced Nylon |
Filter Material | PET |
110 In AU stock for next working day delivery
1960 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.989
(exc. GST)
$2.188
(inc. GST)
units | Per unit | Per Pack* |
10 - 90 | $1.989 | $19.89 |
100 - 490 | $1.947 | $19.47 |
500 - 990 | $1.888 | $18.88 |
1000 - 2490 | $1.842 | $18.42 |
2500 + | $1.802 | $18.02 |
*price indicative |