Recently searched

    Essentra Fan Filter for 80mm Fans, PET, Stainless Steel Filter, Glass Fibre Reinforced Nylon Frame, 80.6 x 80.6 x 12.5mm

    Essentra
    RS Stock No.:
    713-4396
    Mfr. Part No.:
    RCP-080-T
    Brand:
    Essentra
    View all Fan Filters
    24 In AU stock for next working day delivery
    92 In Global stock for delivery within 5 working day(s)
    1500 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $7.74

    (exc. GST)

    $8.51

    (inc. GST)

    unitsPer unit
    1 - 4$7.74
    5 - 11$7.66
    12 - 24$7.49
    25 - 49$7.29
    50 +$7.11
    RS Stock No.:
    713-4396
    Mfr. Part No.:
    RCP-080-T
    Brand:
    Essentra

    Legislation and Compliance

    COO (Country of Origin):
    IT

    Product Details

    Richco Fan Filter Assembly


    The Richco fan filter assembly set includes a finger guard, filter cover, mesh filter and felt filter. The frame is made of fibreglass with reinforced nylon. The filter is made of stainless steel and polyester (PET). The filter is available with a length of 80.6mm and a width of 80.6mm. It is suitable for 80mm and 80mm fan size.

    Features and Benefits


    Unshielded fan filter for standard fan
    Filter reduces the airflow by only 15-20 %
    Thickness is 12.5mm
    Visible filter makes inspection of soiled filters simple


    Specifications

    AttributeValue
    Filter TypeFan Mounted Filter
    Fan Size80mm
    Dimensions80.6 x 80.6 x 12.5mm
    Thickness12.5mm
    Frame MaterialGlass Fibre Reinforced Nylon
    Filter MaterialPET, Stainless Steel
    Length80.6mm
    Width80.6mm
    24 In AU stock for next working day delivery
    92 In Global stock for delivery within 5 working day(s)
    1500 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $7.74

    (exc. GST)

    $8.51

    (inc. GST)

    unitsPer unit
    1 - 4$7.74
    5 - 11$7.66
    12 - 24$7.49
    25 - 49$7.29
    50 +$7.11