Essentra Fan Filter for 60mm Fans, PET, Stainless Steel Filter, Glass Fibre Reinforced Nylon Frame, 64.9 x 64.9mm
- RS Stock No.:
- 713-4387
- Mfr. Part No.:
- RCP-060-T
- Brand:
- Essentra
View all Fan Filters
1338 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.98
(exc. GST)
$5.48
(inc. GST)
units | Per unit |
1 - 4 | $4.98 |
5 - 11 | $4.94 |
12 - 24 | $4.83 |
25 - 49 | $4.70 |
50 + | $4.59 |
- RS Stock No.:
- 713-4387
- Mfr. Part No.:
- RCP-060-T
- Brand:
- Essentra
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Richco Fan Filter Assembly
The Richco fan filter assembly set includes a finger guard, filter cover, mesh filter and felt filter. The frame is made of fibreglass with reinforced nylon and the filter is made of stainless steel and polyester (PET). It is suitable for 60mm and 60mm fan size.
Features and Benefits
Filter has a length of 64.9mm and a width of 64.9mm
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
Filter Type | Fan Mounted Filter |
Fan Size | 60mm |
Dimensions | 64.9 x 64.9mm |
Thickness | 12.5mm |
Frame Material | Glass Fibre Reinforced Nylon |
Filter Material | PET, Stainless Steel |
Length | 64.9mm |
Width | 64.9mm |