Essentra Fan Filter for 120mm Fans, PET, Stainless Steel Filter, Glass Fibre Reinforced Nylon Frame, 126.3 x 126.3mm
- RS Stock No.:
- 713-4393
- Distrelec Article No.:
- 154-14-461
- Mfr. Part No.:
- RCP-120-T
- Brand:
- Essentra
1 / 2
Bulk discount available
Subtotal (1 unit)**
$12.03
(exc. GST)
$13.23
(inc. GST)
61 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $12.03 |
5 - 11 | $11.90 |
12 - 24 | $11.64 |
25 - 49 | $11.33 |
50 + | $11.04 |
**price indicative
- RS Stock No.:
- 713-4393
- Distrelec Article No.:
- 154-14-461
- Mfr. Part No.:
- RCP-120-T
- Brand:
- Essentra
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Essentra | |
Filter Type | Fan Mounted Filter | |
Fan Size | 120mm | |
Dimensions | 126.3 x 126.3mm | |
Thickness | 6.2mm | |
Frame Material | Glass Fibre Reinforced Nylon | |
Filter Material | PET, Stainless Steel | |
Length | 126.3mm | |
Width | 126.3mm | |
Select all | ||
---|---|---|
Brand Essentra | ||
Filter Type Fan Mounted Filter | ||
Fan Size 120mm | ||
Dimensions 126.3 x 126.3mm | ||
Thickness 6.2mm | ||
Frame Material Glass Fibre Reinforced Nylon | ||
Filter Material PET, Stainless Steel | ||
Length 126.3mm | ||
Width 126.3mm | ||
Related links
- Essentra Fan Filter for 60mm Fans Stainless Steel Filter 64.9 x 64.9mm
- Essentra Fan Filter for 40mm Fans Stainless Steel Filter 46.5 x 46.5mm
- Essentra Fan Filter for 92mm Fans Stainless Steel Filter 96.9 x 96.9mm
- Essentra Fan Filter for 80mm Fans Stainless Steel Filter 80.6 x...
- Essentra Fan Filter for 120mm Fans Glass Fibre Reinforced Nylon Frame
- Essentra Fan Filter for 60mm Fans Glass Fibre Reinforced Nylon Frame
- Essentra Fan Filter for 40mm Fans Glass Fibre Reinforced Nylon Frame
- Richco Fan Filter for 80mm Fans Glass Fibre Reinforced Nylon Frame