Recently searched

    Essentra Fan Filter for 92mm Fans, PET, Stainless Steel Filter, Glass Fibre Reinforced Nylon Frame, 96.9 x 96.9mm

    Essentra
    RS Stock No.:
    713-4399
    Mfr. Part No.:
    RCP-092-T
    Brand:
    Essentra
    View all Fan Filters
    13 In AU stock for next working day delivery
    1059 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $8.83

    (exc. GST)

    $9.71

    (inc. GST)

    unitsPer unit
    1 - 4$8.83
    5 - 11$8.67
    12 - 24$8.39
    25 - 49$8.21
    50 +$8.04
    RS Stock No.:
    713-4399
    Mfr. Part No.:
    RCP-092-T
    Brand:
    Essentra

    Legislation and Compliance

    COO (Country of Origin):
    IT

    Product Details

    Richco Fan Filter Assembly


    The Richco fan filter assembly set includes a finger guard, filter cover, mesh filter and felt filter. The frame is made of fibreglass with reinforced nylon. The filter is made of stainless steel and polyester (PET). The filter is available with a length of 96.9mm and a width of 96.9mm. It is suitable for 92mm and 92mm fan size.

    Features and Benefits


    Unshielded fan filter for standard fan
    Filter reduces the airflow by only 15-20 %
    Thickness is 12.5mm
    Visible filter makes inspection of soiled filters simple

    Certifications


    ANSI/ESD S20.20:2014
    BS EN 61340-5-1:2007


    Specifications

    AttributeValue
    Filter TypeFan Mounted Filter
    Fan Size92mm
    Dimensions96.9 x 96.9mm
    Thickness12.5mm
    Frame MaterialGlass Fibre Reinforced Nylon
    Filter MaterialPET, Stainless Steel
    Length96.9mm
    Width96.9mm
    13 In AU stock for next working day delivery
    1059 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $8.83

    (exc. GST)

    $9.71

    (inc. GST)

    unitsPer unit
    1 - 4$8.83
    5 - 11$8.67
    12 - 24$8.39
    25 - 49$8.21
    50 +$8.04