Recently searched

    Essentra Fan Filter for 40mm Fans, PET, Stainless Steel Filter, Glass Fibre Reinforced Nylon Frame, 46.5 x 46.5mm

    Essentra Fan Filter for 40mm Fans, PET, Stainless Steel Filter, Glass Fibre Reinforced Nylon Frame, 46.5 x 46.5mm
    1 / 3
    Bulk discount available

    Subtotal (1 pack of 10 units)**

    $33.27

    (exc. GST)

    $36.60

    (inc. GST)

    Add to Basket
    Select or type quantity
    80 In Global stock for delivery within 5 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    10 - 40$3.327$33.27
    50 - 110$3.269$32.69
    120 - 240$3.184$31.84
    250 - 490$3.097$30.97
    500 +$3.019$30.19

    **price indicative

    RS Stock No.:
    713-4383
    Mfr. Part No.:
    RCP-040-T
    Brand:
    Essentra
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Essentra

    Filter Type

    Fan Mounted Filter

    Fan Size

    40mm

    Dimensions

    46.5 x 46.5mm

    Frame Material

    Glass Fibre Reinforced Nylon

    Filter Material

    PET, Stainless Steel

    Length

    46.5mm

    Width

    46.5mm

    Related links