JST, SH Female Connector Housing, 1 mm Pitch, 2 Way, 1 Row Straight
- RS Stock No.:
- 311-6502
- Mfr. Part No.:
- SHR-02V-S-B
- Brand:
- JST
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$1.51
(exc. GST)
$1.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 470 unit(s) ready to ship
- Plus 2,540 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $0.151 | $1.51 |
| 500 - 990 | $0.148 | $1.48 |
| 1000 + | $0.145 | $1.45 |
*price indicative
- RS Stock No.:
- 311-6502
- Mfr. Part No.:
- SHR-02V-S-B
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 2 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | JST SH Connector | |
| Orientation | Straight | |
| Width | 2.8 mm | |
| Series | SH | |
| Housing Material | Polybutylene Terephthalate | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 2 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With JST SH Connector | ||
Orientation Straight | ||
Width 2.8 mm | ||
Series SH | ||
Housing Material Polybutylene Terephthalate | ||
Length 5mm | ||
Standards/Approvals No | ||
Crimp Terminal Housings
Crimp socket housing with protrusions on a 1mm pitch, which accept pre-terminated crimped leads typical stock number 311-6647.,Mate with Top or Side entry headers typical stock numbers 515-1529 and 515-1490 respectively.
1.0mm Wire to Board - JST SH Series
The JST SH connectors are an extremely compact and versatile Wire-to-board interconnection system on a 1mm pitch utilising surface mount technology and pre-terminated leads. Available in 2, 3, 4, 8 and 10 way versions, this high quality range is suitable for many applications where board space is limited.
Low mating force
Low profile
Time and cost saving pre-terminated leads
Polarised housings
