JST, SH Female Connector Housing, 1mm Pitch, 9 Way, 1 Row
- RS Stock No.:
- 353-1147
- Mfr. Part No.:
- SHR-09V-S-B
- Brand:
- JST
250 In AU stock for next working day delivery
1320 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.267
(exc. GST)
$0.294
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $0.267 | $2.67 |
100 - 490 | $0.263 | $2.63 |
500 - 2490 | $0.255 | $2.55 |
2500 + | $0.244 | $2.44 |
*price indicative
Related links
- JST, SH Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 5 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 7 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 14 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 12 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 15 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 11 Way, 1 Row
- JST, SH Connector Housing, 1mm Pitch, 2 Way