JST, SH Female Connector Housing, 1mm Pitch, 7 Way, 1 Row
- RS Stock No.:
- 353-1125
- Mfr. Part No.:
- SHR-07V-S-B
- Brand:
- JST
1110 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.238
(exc. GST)
$0.262
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $0.238 | $2.38 |
250 - 990 | $0.234 | $2.34 |
1000 - 4990 | $0.224 | $2.24 |
5000 + | $0.216 | $2.16 |
*price indicative
Related links
- JST, SH Female Connector Housing, 1mm Pitch, 9 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 5 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 12 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 15 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 14 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 11 Way, 1 Row
- JST, SH Connector Housing, 1mm Pitch, 2 Way