JST, SH Female Connector Housing, 1mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 353-1103
- Mfr. Part No.:
- SHR-05V-S-B
- Brand:
- JST
4080 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.222
(exc. GST)
$0.244
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $0.222 | $2.22 |
250 - 990 | $0.218 | $2.18 |
1000 - 4990 | $0.209 | $2.09 |
5000 + | $0.204 | $2.04 |
*price indicative
Related links
- JST, SH Female Connector Housing, 1mm Pitch, 9 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 7 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 12 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 15 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 14 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 11 Way, 1 Row
- JST, SH Connector Housing, 1mm Pitch, 2 Way