JST, SH Connector Housing, 4 Way
- RS Stock No.:
- 166-7500
- Mfr. Part No.:
- SHR-04V-S-B
- Brand:
- JST
10000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 2000)
$0.10
(exc. GST)
$0.11
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
2000 - 8000 | $0.10 | $200.00 |
10000 + | $0.09 | $180.00 |
*price indicative
Related links
- JST, SH Connector Housing, 4 Way
- JST, SH Connector Housing, 3 Way
- JST, SH Connector Housing, 8 Way
- JST, SH Connector Housing, 1mm Pitch, 2 Way
- JST, SH Female Connector Housing, 1mm Pitch, 7 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 9 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 5 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 6 Way, 1 Row