- RS Stock No.:
- 353-1119
- Mfr. Part No.:
- SHR-06V-S-B
- Brand:
- JST
440 In AU stock for next working day delivery
6310 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.236
(exc. GST)
$0.26
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.236 | $2.36 |
250 - 990 | $0.234 | $2.34 |
1000 - 4990 | $0.222 | $2.22 |
5000 + | $0.215 | $2.15 |
*price indicative |
- RS Stock No.:
- 353-1119
- Mfr. Part No.:
- SHR-06V-S-B
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SH Series Wire to Board Housings
The SH Series from JST are a range of very small, ultra-compact, low profile 1.0 mm pitch connector housings. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. They are ideal for fitting where space is limited and for any wire to board connections.
Features and Benefits
• 1.0 mm pitch
• Low profile, ultra-compact design
• Natural (white) in colour
• Finger gripping protrusions at either end making removal from the header without holding the wires
• Polarised housings ensuring accurate mating
• Single Row
• Low profile, ultra-compact design
• Natural (white) in colour
• Finger gripping protrusions at either end making removal from the header without holding the wires
• Polarised housings ensuring accurate mating
• Single Row
1.0mm Wire to Board - JST SH Series
The JST SH connectors are an extremely compact and versatile Wire-to-board interconnection system on a 1mm pitch utilising surface mount technology and pre-terminated leads. Available in 2, 3, 4, 8 and 10 way versions, this high quality range is suitable for many applications where board space is limited.
Low mating force
Low profile
Time and cost saving pre-terminated leads
Polarised housings
Low profile
Time and cost saving pre-terminated leads
Polarised housings
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 1mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | SH |
For Use With | Disconnectable Crimp Connector |
Body Orientation | Straight |
Length | 9mm |
Width | 2.8mm |
Housing Material | PBT |