MAGNUM Rhyolite Black Fibreglass Toe Capped Unisex Safety Boot, UK 12, EU 47

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
268-2311
Mfr. Part No.:
TC3000-12
Brand:
MAGNUM
Find similar products by selecting one or more attributes.
Select all

Brand

MAGNUM

Series

Rhyolite

Gender

Unisex

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

13

Colour

Black

Safety Toe Type

Fibreglass

ESD Safe

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Magnum Rhyolite safety boot has water repellent full grain black leather upper stitched with R-TEN abrasion resistant thread and Activ-Tex waterproof and breathable bootie membrane lining with composite anti-penetration flexi-midsole and internal metatarsal guard.

FORCE10 scuff cap and solid nitrile rubber outsole
Anti-fatigue EVA footbed

Available in sizes:
UK4/EU37: RS# 2682308
UK5/EU38: RS# 2682309
UK6/EU41: RS# 2682310
UK12/EU47: RS# 2682311
UK13/EU48: RS# 2682312
UK14/EU49.5: RS# 2682313Available in sizes:
UK6/EU39.5: RS# 2682096
UK7/EU41: RS# 2682097
UK8/EU42: RS# 2682098
UK9/EU43: RS# 2682099
UK10/EU44.5: RS# 2682100
UK11/EU46: RS# 2682101
UK12/EU47: RS# 2682102Available in sizes:
UK2/EU35: RS# 2682457
UK3/EU36: RS# 2682458
UK4/EU37: RS# 2682459
UK5/EU38: RS# 2682460
UK6/EU39.5: RS# 2682461

Related links