Cofra TROLL S3S CI LG SC FO SR Black, Orange Non-Metallic Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
268-2096
Mfr. Part No.:
13130-000.W39
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Product Type

Safety Boots

Series

TROLL S3S CI LG SC FO SR

Gender

Unisex

Size EU

39

Size UK

6

Colour

Black, Orange

Closure Type

Lace Up

Safety Toe Type

Non-Metallic

Midsole Material

Non-Metallic

Size US

7

Resistance Features

Abrasion Resistant, Penetration Resistant, Slip Resistant, Water Resistant

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Upper Material

Full Grain Leather

RoHS Status: Exempt

COO (Country of Origin):
CN
The Magnum TROLL S3 SRC safety boot is a water repellent full grain leather and breathable textile ankle boot has Sany-Dry lining, anti-shock, antistatic, slipping resistant with Top Comfort footbed made of soft and scented polyurethane and the upper layer is made of antibacterial textile to prevent from bad odours, to absorb moisture and keep the foot dry.

Non metallic APT plate

Zero perforation midsole

Energy absorption system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy