Cofra TROLL S3S CI LG SC FO SR Black, Orange Non Metallic Toe Capped Unisex Safety Boots, UK 12, EU 47
- RS Stock No.:
- 268-2102
- Mfr. Part No.:
- 13130-000.W47
- Brand:
- Cofra
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-2102
- Mfr. Part No.:
- 13130-000.W47
- Brand:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Series | TROLL S3S CI LG SC FO SR | |
| Gender | Unisex | |
| Shoe Size EU | 47 | |
| Shoe Size UK | 12 | |
| Shoe Size US | 13 | |
| Colour | Black, Orange | |
| Safety Toe Type | Non Metallic | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Series TROLL S3S CI LG SC FO SR | ||
Gender Unisex | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour Black, Orange | ||
Safety Toe Type Non Metallic | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Magnum TROLL S3 SRC safety boot is a water repellent full grain leather and breathable textile ankle boot has Sany-Dry lining, anti-shock, antistatic, slipping resistant with Top Comfort footbed made of soft and scented polyurethane and the upper layer is made of antibacterial textile to prevent from bad odours, to absorb moisture and keep the foot dry.
Non metallic APT plate
Zero perforation midsole
Energy absorption system
Zero perforation midsole
Energy absorption system
Related links
- Cofra TROLL S3S CI LG SC FO SR Black UK 11, EU 46
- Cofra TROLL S3S CI LG SC FO SR Black EU 44 EN ISO 20345:2011
- Cofra TROLL S3S CI LG SC FO SR Black EU 42 EN ISO 20345:2011
- Cofra TROLL S3S CI LG SC FO SR Black EU 39 EN ISO 20345:2011
- Cofra TROLL S3S CI LG SC FO SR Orange EU 43 EN ISO 20345:2011
- Cofra TROLL S3S CI LG SC FO SR Orange EU 41 EN ISO 20345:2011
- Cofra MODIGLIANI BLACK S3S CI SC FO SR Black Non-Metallic Toe Capped Safety Boots 12, EU 47 EN ISO 20345:2011
- Cofra NEW BAFFIN S3S SC CI FO SR Black Non-Metal Toe Capped Men's Safety Boots 13, EU 47 EN ISO 20345
