- RS Stock No.:
- 268-2308
- Mfr. Part No.:
- TC3000-04
- Brand:
- Magnum
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Pair
$179.92
(exc. GST)
$197.91
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $179.92 |
- RS Stock No.:
- 268-2308
- Mfr. Part No.:
- TC3000-04
- Brand:
- Magnum
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Magnum Rhyolite safety boot has water repellent full grain black leather upper stitched with R-TEN abrasion resistant thread and Activ-Tex waterproof and breathable bootie membrane lining with composite anti-penetration flexi-midsole and internal metatarsal guard.
FORCE10 scuff cap and solid nitrile rubber outsole
Anti-fatigue EVA footbed
Anti-fatigue EVA footbed
Available in sizes:
UK4/EU37: RS# 2682308
UK5/EU38: RS# 2682309
UK6/EU41: RS# 2682310
UK12/EU47: RS# 2682311
UK13/EU48: RS# 2682312
UK14/EU49.5: RS# 2682313Available in sizes:
UK6/EU39.5: RS# 2682096
UK7/EU41: RS# 2682097
UK8/EU42: RS# 2682098
UK9/EU43: RS# 2682099
UK10/EU44.5: RS# 2682100
UK11/EU46: RS# 2682101
UK12/EU47: RS# 2682102Available in sizes:
UK2/EU35: RS# 2682457
UK3/EU36: RS# 2682458
UK4/EU37: RS# 2682459
UK5/EU38: RS# 2682460
UK6/EU39.5: RS# 2682461
UK4/EU37: RS# 2682308
UK5/EU38: RS# 2682309
UK6/EU41: RS# 2682310
UK12/EU47: RS# 2682311
UK13/EU48: RS# 2682312
UK14/EU49.5: RS# 2682313Available in sizes:
UK6/EU39.5: RS# 2682096
UK7/EU41: RS# 2682097
UK8/EU42: RS# 2682098
UK9/EU43: RS# 2682099
UK10/EU44.5: RS# 2682100
UK11/EU46: RS# 2682101
UK12/EU47: RS# 2682102Available in sizes:
UK2/EU35: RS# 2682457
UK3/EU36: RS# 2682458
UK4/EU37: RS# 2682459
UK5/EU38: RS# 2682460
UK6/EU39.5: RS# 2682461
Specifications
Attribute | Value |
---|---|
Series | Rhyolite |
Gender | Unisex |
Shoe Size EU | 37 |
Shoe Size UK | 4 |
Colour | Black |
Safety Toe Type | Fibreglass |
ESD Safe | No |
Related links
- Rockfall Rhyolite - TC3000 Black Fibreglass Toe Capped Unisex...
- Magnum Rhyolite Black Fibreglass Toe Capped Unisex Safety Boot, UK...
- Magnum Rhyolite Black Fibreglass Toe Capped Unisex Safety Boot, UK 5, EU 38
- Magnum Rhyolite Black Fibreglass Toe Capped Unisex Safety Boot, UK...
- Magnum Rhyolite Black Fibreglass Toe Capped Unisex Safety Boot, UK 6, EU 41
- Magnum Rhyolite Black Fibreglass Toe Capped Unisex Safety Boot, UK...
- Magnum Rhodium Black Fibreglass Toe Capped Unisex Safety Boot, UK 4, EU 37
- Magnum Texas Brown Fibreglass Toe Capped Unisex Safety Boot, UK 4, EU 37