Cofra TROLL S3S CI LG SC FO SR Orange, Black Non-Metallic Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- RS Stock No.:
- 268-2099
- Mfr. Part No.:
- 13130-000.W43
- Brand:
- Cofra
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-2099
- Mfr. Part No.:
- 13130-000.W43
- Brand:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Series | TROLL S3S CI LG SC FO SR | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Closure Type | Lace Up | |
| Colour | Orange, Black | |
| Safety Toe Type | Non-Metallic | |
| Size US | 10 | |
| Resistance Features | Abrasion Resistant, Penetration Resistant, Slip Resistant, Water Resistant | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Upper Material | Full Grain Leather | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Series TROLL S3S CI LG SC FO SR | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Closure Type Lace Up | ||
Colour Orange, Black | ||
Safety Toe Type Non-Metallic | ||
Size US 10 | ||
Resistance Features Abrasion Resistant, Penetration Resistant, Slip Resistant, Water Resistant | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
Upper Material Full Grain Leather | ||
RoHS Status: Exempt
The Magnum TROLL S3 SRC safety boot is a water repellent full grain leather and breathable textile ankle boot has Sany-Dry lining, anti-shock, antistatic, slipping resistant with Top Comfort footbed made of soft and scented polyurethane and the upper layer is made of antibacterial textile to prevent from bad odours, to absorb moisture and keep the foot dry.
Non metallic APT plate
Zero perforation midsole
Energy absorption system
Related links
- Cofra TROLL S3S CI LG SC FO SR Orange EU 41 EN ISO 20345:2011
- Cofra TROLL S3S CI LG SC FO SR Black EU 39 EN ISO 20345:2011
- Cofra TROLL S3S CI LG SC FO SR Black EU 44 EN ISO 20345:2011
- Cofra TROLL S3S CI LG SC FO SR Black EU 42 EN ISO 20345:2011
- Cofra TROLL S3S CI LG SC FO SR Black UK 12, EU 47
- Cofra TROLL S3S CI LG SC FO SR Black UK 11, EU 46
- Cofra MODIGLIANI BLACK S3S CI SC FO SR Black Non-Metallic Toe Capped Safety Boots 9, EU 43 EN ISO 20345:2011
- Cofra SIGURTH ESD S3S CI LG FO SR Black EU 43 EN ISO 20345:2011,
